
RPCU-G-00.50-BMS-BC | |
|---|---|
DigiKey Part Number | RPCU-G-00.50-BMS-BC-ND |
Manufacturer | |
Manufacturer Product Number | RPCU-G-00.50-BMS-BC |
Description | CBL USB2.0 B PLUG TO OPEN 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RPCU-G-00.50-BMS-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,107.63000 | ₱1,107.63 |

