
TSM-104-02-T-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14820TR-ND - Tape & Reel (TR) SAM14820CT-ND - Cut Tape (CT) SAM14820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-104-02-T-DV-P-TR |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-104-02-T-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱64.13500 | ₱641.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₱50.73663 | ₱8,878.91 |
| 525 | ₱41.32770 | ₱21,697.04 |
| 1,225 | ₱35.19429 | ₱43,113.01 |
| 4,375 | ₱33.88415 | ₱148,243.16 |
| 8,750 | ₱31.12158 | ₱272,313.83 |

