


SEAF-40-05.0-L-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-05.0-L-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-05.0-L-06-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-40-05.0-L-06-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-L-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-L-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,059.99000 | ₱1,059.99 |
| 10 | ₱900.93200 | ₱9,009.32 |
| 25 | ₱844.49040 | ₱21,112.26 |
| 50 | ₱804.18700 | ₱40,209.35 |
| 100 | ₱786.10760 | ₱78,610.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | ₱685.06637 | ₱256,899.89 |
| 750 | ₱616.55688 | ₱462,417.66 |

