Image for SFSD-15-28-G-06.00-D-NDX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-15-28-G-06.00-D-NDX

DigiKey Part Number
SFSD-15-28-G-06.00-D-NDX-ND
Manufacturer
Manufacturer Product Number
SFSD-15-28-G-06.00-D-NDX
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-15-28-G-06.00-D-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱755.69000₱755.69
Manufacturers Standard Package
Alternate Length
.050 SOCKET DISCRETE CABLE ASSEM
In-Stock: 181
Unit Price: ₱741.40000
.050 SOCKET DISCRETE CABLE ASSEM
In-Stock: 0
Unit Price: ₱796.18000