
SFSD-50-28-G-03.25-DR-NDX | |
|---|---|
DigiKey Part Number | SFSD-50-28-G-03.25-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-50-28-G-03.25-DR-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Socket to Socket 0.271' (82.55mm, 3.25") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-50-28-G-03.25-DR-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.271' (82.55mm, 3.25") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,145.59000 | ₱2,145.59 |
| 10 | ₱2,031.42900 | ₱20,314.29 |
| 25 | ₱1,955.09800 | ₱48,877.45 |
| 50 | ₱1,907.44600 | ₱95,372.30 |
| 100 | ₱1,647.33170 | ₱164,733.17 |
| 250 | ₱1,560.63876 | ₱390,159.69 |

