100 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-50-28-G-08.00-DR-NUX

DigiKey Part Number
SFSD-50-28-G-08.00-DR-NUX-ND
Manufacturer
Manufacturer Product Number
SFSD-50-28-G-08.00-DR-NUX
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-50-28-G-08.00-DR-NUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
100
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,250.99000₱2,250.99
10₱2,131.05600₱21,310.56
25₱2,051.02120₱51,275.53
50₱2,000.99920₱100,049.96
100₱1,727.84330₱172,784.33
250₱1,636.80084₱409,200.21
Manufacturers Standard Package