10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
SMM-105-02-S-D-K-TR
SMM-105-02-S-D-K-TR

SMM-105-02-S-D-K-TR

DigiKey Part Number
SAM14553TR-ND - Tape & Reel (TR)
SAM14553CT-ND - Cut Tape (CT)
SAM14553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM-105-02-S-D-K-TR
Description
CONN RCPT 10POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-105-02-S-D-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
3.2A per Contact
Pitch - Mating
Voltage Rating
350VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Factory Stock: 8,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱320.38000₱320.38
10₱272.20300₱2,722.03
100₱231.35180₱23,135.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850₱173.43902₱147,423.17
Manufacturers Standard Package