Hex Standoff Threaded #4-40 Stainless Steel 0.636" (16.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-1615-03-01-02-L-N

DigiKey Part Number
SO-1615-03-01-02-L-N-ND
Manufacturer
Manufacturer Product Number
SO-1615-03-01-02-L-N
Description
HEX STANDOFF #4-40 SS 16.15MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.636" (16.15mm)
Datasheet
 Datasheet
EDA/CAD Models
SO-1615-03-01-02-L-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.636" (16.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱225.10000₱225.10
50₱183.29500₱9,164.75
100₱155.66370₱15,566.37
500₱138.33584₱69,167.92
1,000₱132.87094₱132,870.94
Manufacturers Standard Package