



T1M-07-F-SV-L-P | |
|---|---|
DigiKey Part Number | SAM16034TR-ND - Tape & Reel (TR) SAM16034CT-ND - Cut Tape (CT) SAM16034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-07-F-SV-L-P |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-07-F-SV-L-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.97000 | ₱136.97 |
| 10 | ₱116.42000 | ₱1,164.20 |
| 100 | ₱98.91260 | ₱9,891.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | ₱78.60600 | ₱41,268.15 |
| 1,050 | ₱74.43750 | ₱78,159.38 |
| 2,625 | ₱67.88723 | ₱178,203.98 |
| 5,250 | ₱67.17240 | ₱352,655.10 |



