
TCMD-12-01 | |
|---|---|
DigiKey Part Number | SAM15819-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-12-01 |
Description | CONN HEADER 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Header Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱301.92000 | ₱301.92 |
| 25 | ₱262.02000 | ₱6,550.50 |
| 50 | ₱216.76200 | ₱10,838.10 |
| 100 | ₱150.66150 | ₱15,066.15 |
| 500 | ₱147.68400 | ₱73,842.00 |
| 1,000 | ₱140.53860 | ₱140,538.60 |
| 2,500 | ₱130.05720 | ₱325,143.00 |

