24 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-12-D-04.00-01-N

DigiKey Part Number
TCSD-12-D-04.00-01-N-ND
Manufacturer
Manufacturer Product Number
TCSD-12-D-04.00-01-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-12-D-04.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.333' (101.60mm, 4.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱719.96000₱719.96
10₱681.25200₱6,812.52
25₱641.94920₱16,048.73
50₱599.07300₱29,953.65
100₱556.79250₱55,679.25
250₱517.37040₱129,342.60
Manufacturers Standard Package