24 Position Cable Assembly Rectangular Socket to Cable 6.58' (2.01m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-12-S-79.00-01-N

DigiKey Part Number
TCSD-12-S-79.00-01-N-ND
Manufacturer
Manufacturer Product Number
TCSD-12-S-79.00-01-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 6.58' (2.01m)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-12-S-79.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
6.58' (2.01m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,752.56000₱1,752.56
10₱1,659.06300₱16,590.63
25₱1,562.59200₱39,064.80
50₱1,458.39140₱72,919.57
100₱1,356.55500₱135,655.50
250₱1,255.91188₱313,977.97
500₱1,220.53680₱610,268.40
Manufacturers Standard Package