
TLH-010-0.50-G-D-A-FR | |
|---|---|
DigiKey Part Number | 612-TLH-010-0.50-G-D-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLH-010-0.50-G-D-A-FR |
Description | "0.50 MM MICRO BLADE & BEAM ULTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | ₱107.78591 | ₱156,289.57 |

