Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-114-01-G-S-SM

DigiKey Part Number
SAM1168-14-ND
Manufacturer
Manufacturer Product Number
TMM-114-01-G-S-SM
Description
CONN HEADER SMD 14POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-114-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 325
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱179.84000₱179.84
10₱152.62700₱1,526.27
100₱129.68800₱12,968.80
500₱115.76520₱57,882.60
1,000₱110.24194₱110,241.94
5,000₱98.41852₱492,092.60
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 500
Unit Price: ₱371.59000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: ₱535.35000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: ₱525.23000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: ₱515.70000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: ₱506.18000