
UMPT-06-06.5-L-V-S-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-06-06.5-L-V-S-TR-ND - Tape & Reel (TR) 612-UMPT-06-06.5-L-V-S-TRCT-ND - Cut Tape (CT) 612-UMPT-06-06.5-L-V-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-06-06.5-L-V-S-TR |
Description | CONN HDR 6POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-06-06.5-L-V-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱472.23000 | ₱472.23 |
| 10 | ₱401.24800 | ₱4,012.48 |
| 25 | ₱376.11800 | ₱9,402.95 |
| 50 | ₱358.14560 | ₱17,907.28 |
| 100 | ₱341.04880 | ₱34,104.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₱259.82858 | ₱58,461.43 |

