
YFW-40-12-H-05-SB | |
|---|---|
DigiKey Part Number | 612-YFW-40-12-H-05-SB-ND |
Manufacturer | |
Manufacturer Product Number | YFW-40-12-H-05-SB |
Description | .050" SAMARRAY OPEN-PIN-FIELD AR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.424" (10.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱2,395.69700 | ₱23,956.97 |

