Multiphase Motor Driver NMOS PWM 40-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM6822MV

DigiKey Part Number
1261-SIM6822MV-ND
Manufacturer
Manufacturer Product Number
SIM6822MV
Description
IPM - HIGH VOLTAGE 3 PHASE MOTOR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 40-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
5A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
400V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
40-PowerDIP Module
Supplier Device Package
40-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,080₱459.45196₱496,208.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.