Converter Offline Flyback Topology 67kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR3A151D

DigiKey Part Number
STR3A151D-ND
Manufacturer
Manufacturer Product Number
STR3A151D
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15.3 V
Voltage - Supply (Vcc/Vdd)
8.1V ~ 32V
Duty Cycle
74%
Frequency - Switching
67kHz
Power (Watts)
37 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 115°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,437
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱176.27000₱176.27
10₱131.78400₱1,317.84
25₱120.67200₱3,016.80
100₱108.46440₱10,846.44
250₱102.64040₱25,660.10
500₱99.13170₱49,565.85
1,000₱96.24411₱96,244.11