
STA408A | |
|---|---|
DigiKey Part Number | STA408A-ND |
Manufacturer | |
Manufacturer Product Number | STA408A |
Description | TRANS 4PNP DARL 120V 4A 10-SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP Darlington (Quad) 120V 4A 4W Through Hole 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 4 PNP Darlington (Quad) | |
Current - Collector (Ic) (Max) | 4A | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 4mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 2A, 4V | |
Power - Max | 4W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱272.74000 | ₱272.74 |
| 10 | ₱180.13900 | ₱1,801.39 |
| 100 | ₱127.65730 | ₱12,765.73 |
| 800 | ₱100.25764 | ₱80,206.11 |

