



109-033UL | |
|---|---|
DigiKey Part Number | 109-033UL-ND |
Manufacturer | |
Manufacturer Product Number | 109-033UL |
Description | FAN 80X42MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 15.2 CFM (0.426m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109-033UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 42.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.035 in H2O (8.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 3.50W | |
RPM | 1500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.904 lb (410.05 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱3,055.72900 | ₱91,671.87 |





