



109E4712L402 | |
|---|---|
DigiKey Part Number | 109E4712L402-ND |
Manufacturer | |
Manufacturer Product Number | 109E4712L402 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 147mm H Ball 162.0 CFM (4.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4712L402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 147mm H | |
Width | 25.40mm | |
Air Flow | 162.0 CFM (4.54m³/min) | |
Static Pressure | 0.293 in H2O (73.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 48.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₱5,838.20750 | ₱46,705.66 |

