




109P0412S701 | |
|---|---|
DigiKey Part Number | 1688-2209-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412S701 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.1 CFM (0.199m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412S701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 7.1 CFM (0.199m³/min) | |
Static Pressure | 0.369 in H2O (91.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,026.05000 | ₱1,026.05 |
| 10 | ₱828.40000 | ₱8,284.00 |
| 25 | ₱754.90360 | ₱18,872.59 |
| 50 | ₱702.46380 | ₱35,123.19 |
| 180 | ₱631.97439 | ₱113,755.39 |








