Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads
109R0648J4011
109R0648J4011
Summary of SanAce Cooling Systems

109R0648J4011

DigiKey Part Number
1688-2216-ND
Manufacturer
Manufacturer Product Number
109R0648J4011
Description
FAN AXIAL 60X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
37.1 CFM (1.04m³/min)
Static Pressure
0.622 in H2O (155.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
5.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.120A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Last Time Buy Date: 12/15/2026
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,250.55000₱1,250.55
10₱1,007.70500₱10,077.05
25₱917.92760₱22,948.19
80₱812.83513₱65,026.81
160₱778.61625₱124,578.60
Manufacturers Standard Package