



9BD24FA6-1 | |
|---|---|
DigiKey Part Number | 9BD24FA6-1-ND |
Manufacturer | |
Manufacturer Product Number | 9BD24FA6-1 |
Description | FAN BLOWER 76X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 76mm L x 69.7mm H Ball 8.8 CFM (0.246m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BD24FA6-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 76mm L x 69.7mm H | |
Width | 20.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱854.92963 | ₱68,394.37 |

