Parametric Equivalent
Parametric Equivalent




9G0648P4S001 | |
|---|---|
DigiKey Part Number | 1688-1422-ND |
Manufacturer | |
Manufacturer Product Number | 9G0648P4S001 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0648P4S001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 49.4 CFM (1.38m³/min) | |
Static Pressure | 1.223 in H2O (304.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 8.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,252.18000 | ₱2,252.18 |
| 10 | ₱1,806.15200 | ₱18,061.52 |
| 25 | ₱1,643.36560 | ₱41,084.14 |
| 80 | ₱1,454.38963 | ₱116,351.17 |
| 160 | ₱1,450.04250 | ₱232,006.80 |














