



9G0924S2D01 | |
|---|---|
DigiKey Part Number | 1688-1457-ND |
Manufacturer | |
Manufacturer Product Number | 9G0924S2D01 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 70.7 CFM (1.98m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0924S2D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 70.7 CFM (1.98m³/min) | |
Static Pressure | 0.309 in H2O (77.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 38.0dB(A) | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,920.49000 | ₱1,920.49 |
| 10 | ₱1,542.16600 | ₱15,421.66 |
| 32 | ₱1,367.88219 | ₱43,772.23 |
| 64 | ₱1,271.85781 | ₱81,398.90 |
| 128 | ₱1,225.24125 | ₱156,830.88 |








