



9G0948G101 | |
|---|---|
DigiKey Part Number | 1688-1458-ND |
Manufacturer | |
Manufacturer Product Number | 9G0948G101 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0948G101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.602 in H2O (149.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 12.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,090.21000 | ₱2,090.21 |
| 10 | ₱1,677.10700 | ₱16,771.07 |
| 28 | ₱1,508.25250 | ₱42,231.07 |
| 56 | ₱1,402.46625 | ₱78,538.11 |
| 112 | ₱1,339.87500 | ₱150,066.00 |












