



9G1212E401 | |
|---|---|
DigiKey Part Number | 1688-1467-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212E401 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212E401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.394 in H2O (98.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,305.78000 | ₱2,305.78 |
| 10 | ₱1,848.73000 | ₱18,487.30 |
| 30 | ₱1,650.30900 | ₱49,509.27 |
| 60 | ₱1,534.40500 | ₱92,064.30 |
| 120 | ₱1,486.51692 | ₱178,382.03 |














