Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1212G101

DigiKey Part Number
1688-1474-ND
Manufacturer
Manufacturer Product Number
9G1212G101
Description
FAN AXIAL 119X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212G101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
137.0 CFM (3.84m³/min)
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
11.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.980A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Last Time Buy Date: 12/15/2026
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,678.56000₱2,678.56
21₱1,986.92810₱41,725.49
42₱1,847.80810₱77,607.94
63₱1,770.58222₱111,546.68
105₱1,741.83752₱182,892.94
Manufacturers Standard Package