9G1248F4D01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ₱1,612.37567
Datasheet
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1248F4D01

DigiKey Part Number
9G1248F4D01-ND
Manufacturer
Manufacturer Product Number
9G1248F4D01
Description
FAN AXIAL 119X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1248F4D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.169 in H2O (42.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
35.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.060A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/15/2026
All prices are in PHP
Box
QuantityUnit PriceExt Price
30₱1,902.00700₱57,060.21
Manufacturers Standard Package