9G1248G101 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 16
Unit Price: ₱3,012.04000
Datasheet
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1248G101

DigiKey Part Number
1688-1530-ND
Manufacturer
Manufacturer Product Number
9G1248G101
Description
FAN AXIAL 119X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1248G101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
137.0 CFM (3.84m³/min)
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.250A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/15/2026
All prices are in PHP
Box
QuantityUnit PriceExt Price
21₱2,150.29381₱45,156.17
Manufacturers Standard Package