
9GA0848P1S61 | |
|---|---|
DigiKey Part Number | 9GA0848P1S61-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0848P1S61 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 91.8 CFM (2.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0848P1S61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 91.8 CFM (2.57m³/min) | |
Static Pressure | 1.930 in H2O (480.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,533.70000 | ₱3,533.70 |
| 10 | ₱2,823.38500 | ₱28,233.85 |
| 27 | ₱2,546.49037 | ₱68,755.24 |
| 54 | ₱2,367.42130 | ₱127,840.75 |
| 108 | ₱2,335.10435 | ₱252,191.27 |













