Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 282.0 CFM (7.90m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1448P1A001

DigiKey Part Number
1688-2305-ND
Manufacturer
Manufacturer Product Number
9LG1448P1A001
Description
FAN AXIAL 140X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 282.0 CFM (7.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
282.0 CFM (7.90m³/min)
Static Pressure
2.070 in H2O (515.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
68.0dB(A)
Power (Watts)
44.16 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.4 lbs (650.0 g)
Current Rating (Amps)
0.920A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,512.96000₱10,512.96
14₱8,049.79857₱112,697.18
28₱7,483.49964₱209,537.99
56₱7,419.93000₱415,516.08
Manufacturers Standard Package