Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1212H1D0011

DigiKey Part Number
1688-9RA1212H1D0011-ND
Manufacturer
Manufacturer Product Number
9RA1212H1D0011
Description
120X38MM 12VDC RBLS LCKRTRSNS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,502.89000₱2,502.89
21₱1,857.84667₱39,014.78
42₱1,727.82905₱72,568.82
63₱1,655.63175₱104,304.80
105₱1,621.24590₱170,230.82
Manufacturers Standard Package