Parametric Equivalent
Parametric Equivalent

9WPA0924B4001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0924B4001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0924B4001 |
Description | 92X25MM 24VDC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | 0.069 in H2O (17.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 18.0dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₱3,490.60821 | ₱97,737.03 |



