
9WPA0924F4001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0924F4001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0924F4001 |
Description | 92X25MM 24VDC IP68 HIGH PERF TAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,875.36000 | ₱4,875.36 |
| 10 | ₱3,886.65000 | ₱38,866.50 |
| 28 | ₱3,490.60821 | ₱97,737.03 |
| 56 | ₱3,284.18250 | ₱183,914.22 |








