Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WS0924M402

DigiKey Part Number
9WS0924M402-ND
Manufacturer
Manufacturer Product Number
9WS0924M402
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WS0924M402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
35.7 CFM (1.00m³/min)
Static Pressure
0.094 in H2O (23.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
27.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.060A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/15/2026
All prices are in PHP
Box
QuantityUnit PriceExt Price
40₱3,314.89550₱132,595.82
Manufacturers Standard Package