
389FXCXC1-12D | |
|---|---|
DigiKey Part Number | 4008-389FXCXC1-12D-ND |
Manufacturer | |
Manufacturer Product Number | 389FXCXC1-12D |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 389FXCXC1-12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -30°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,442.74000 | ₱2,442.74 |
| 10 | ₱2,175.36200 | ₱21,753.62 |
| 30 | ₱2,058.14733 | ₱61,744.42 |
| 50 | ₱2,005.77500 | ₱100,288.75 |
| 100 | ₱1,936.80420 | ₱193,680.42 |
| 250 | ₱1,849.19184 | ₱462,297.96 |

