
56235 | |
|---|---|
DigiKey Part Number | 4008-56235-ND |
Manufacturer | |
Manufacturer Product Number | 56235 |
Description | EARTHLEAKAGE RELAY RH10P 300 MA |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overcurrent Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 56235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ground Fault, Overcurrent | |
Voltage - Supply | 220 ~ 240VAC | |
Trip Range | 300mA | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -35°C ~ 70°C | |
Weight | - |

