2 Pole Power Distribution Block 310 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080LBA263101

DigiKey Part Number
4008-9080LBA263101-ND
Manufacturer
Manufacturer Product Number
9080LBA263101
Description
POWER DISTRIBUTION BLOCK 600V 31
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 310 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
9080LBA263101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
350MCM (kcmil) - 6 AWG
Load Side Wire/Stud Size
350MCM (kcmil) - 6 AWG
Voltage - Rated
600 V
Current Rating (Amps)
310 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,733.63000₱4,733.63
Manufacturers Standard Package