New at DigiKey
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
92S7A22D-24
92S7A22D-24

92S7A22D-24

DigiKey Part Number
4008-92S7A22D-24-ND
Manufacturer
Manufacturer Product Number
92S7A22D-24
Description
POWER RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
300VAC, 300VDC - Max
Load - Max Switching
7500VA
Coil Current
1.4 A
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
192 VAC
Must Release Voltage
36 VAC
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
170 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,175.52000₱1,175.52