
HMIEMSERT1KA | |
|---|---|
DigiKey Part Number | 4008-HMIEMSERT1KA-ND |
Manufacturer | |
Manufacturer Product Number | HMIEMSERT1KA |
Description | EMSE 1.5K TAG RT LICENSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | License Human Machine Interface (HMI) Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows 10, 11, Server 2016, Server 2019, Server 2022 | |
Utilized IC / Part | Human Machine Interface (HMI) | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79,272.96000 | ₱79,272.96 |



