Thermal Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Unit
A.78

A1.63

DigiKey Part Number
4008-A1.63-ND
Manufacturer
Manufacturer Product Number
A1.63
Description
THERMAL UNIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Thermal Unit
For Use With/Related Products
-
Usage
Motor
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,792.46000₱1,792.46
10₱1,596.53600₱15,965.36
25₱1,524.48000₱38,112.00
50₱1,472.09980₱73,604.99
100₱1,421.49420₱142,149.42
250₱1,357.21356₱339,303.39
Manufacturers Standard Package