


BGA24100Y4 | |
|---|---|
DigiKey Part Number | 4008-BGA24100Y4-ND |
Manufacturer | |
Manufacturer Product Number | BGA24100Y4 |
Description | MOLDED CASE CIRCUIT BRKR 480Y/27 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 525 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BGA24100Y4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 525 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |

