AC Motor Servomotor 6000 RPM 1.9kW Absolute 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI1002P01A

DigiKey Part Number
4008-BMI1002P01A-ND
Manufacturer
Manufacturer Product Number
BMI1002P01A
Description
MOT 3P 100MM IP54 1,9KW NKY ENC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 1.9kW Absolute 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMI1002P01A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
208 ~ 480VAC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
764.7 / 5400
Power - Rated
1.9kW
Encoder Type
Absolute
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft
0.750" (19.05mm)
Length - Shaft and Bearing
1.570" (39.88mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱151,420.17000₱151,420.17
Manufacturers Standard Package