
DF2CA02 | |
|---|---|
DigiKey Part Number | 4008-DF2CA02-ND |
Manufacturer | |
Manufacturer Product Number | DF2CA02 |
Description | TERMINAL BLOCKS FUSE 500VAC 2AMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Schneider Electric | Current Rating (Amps) 2A |
Series | Voltage Rating - AC 500 VAC |
Packaging Box | Applications Electrical, Industrial |
Part Status Active | Package / Case 5AG, 10mm x 38.1mm |
Mounting Type Requires Holder | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱452.58000 | ₱452.58 |


