
NSYS3D6525T | |
|---|---|
DigiKey Part Number | 4008-NSYS3D6525T-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D6525T |
Description | ENCLOSURE STL 23.62"L X 19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 23.622" L x 19.685" W (600.00mm x 500.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D6525T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 19.685" W (600.00mm x 500.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 465in² (3000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,747.56000 | ₱14,747.56 |













