
NSYEBCD12611 | |
|---|---|
DigiKey Part Number | 4008-NSYEBCD12611-ND |
Manufacturer | |
Manufacturer Product Number | NSYEBCD12611 |
Description | ENCLOSED POWER BLOCK 600V 200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-14 AWG | |
Load Side Wire/Stud Size | 3/0-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,911.09000 | ₱4,911.09 |

