
NSYS3D5320P | |
|---|---|
DigiKey Part Number | 4008-NSYS3D5320P-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D5320P |
Description | ENCLOSURE STL 19.69"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 11.811" W (500.00mm x 300.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D5320P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.685" L x 11.811" W (500.00mm x 300.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 233in² (1503cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,193.36000 | ₱5,193.36 |















