NSYSFD186 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: ₱14,652.28000
Datasheet
Metal, Steel Door 23.622" W x 70.866" H (600.00mm x 1800.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFD186

DigiKey Part Number
4008-NSYSFD186-ND
Manufacturer
Manufacturer Product Number
NSYSFD186
Description
DOOR OLPU186
Customer Reference
Detailed Description
Metal, Steel Door 23.622" W x 70.866" H (600.00mm x 1800.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSFD186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
Door
Features
-
For Use With/Related Products
Multi-Purpose
Size / Dimension
23.622" W x 70.866" H (600.00mm x 1800.00mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes